5-1879677-3

Heilind Number:AMP5-1879677-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879677-3
ECAD Model:
3D Model

Description:

H4 34R8 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879677-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:34.8 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879677-3

Detailed Description

Experience precision and reliability with our H4 34R8 0.1% Axial Leaded resistor. With a power rating of .5 W and a resistance of 34.8 Ω, this thin film resistor guarantees optimal performance in a wide temperature range from -55 to 155 °C. Featuring tinned copper leads for secure termination, it is designed for seamless integration in various electronic applications. Its low tolerance of .1% and temperature coefficient of ±50 ppm/°C ensure accurate and stable operation. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, with a rated voltage of 350 V. Whether for industrial, automotive, or consumer electronics, trust in the quality of our through-hole resistor for your circuit design needs.