| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879677-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 40.2 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP5-1879677-9 |
5-1879677-9
| Heilind Number: | AMP5-1879677-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879677-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the H4 40R2 0.1% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 0.5W and a resistance of 40.2Ω, ensuring reliable performance in a wide range of applications. With tinned copper leads for secure connections, it can handle a rated voltage of 350V. The thin film element offers precision with a tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C. Operating smoothly in temperatures ranging from -55 to 155°C, this resistor is a durable and efficient choice for your through-hole mounting needs.

