5-1879678-8

Heilind Number:AMP5-1879678-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879678-8
ECAD Model:
3D Model

Description:

H4 422R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879678-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:422 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879678-8

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 422R resistor. With a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. This axial leaded resistor, measuring 10 x 3.7 mm, features a thin film element for optimal power dissipation of 0.5 W. Its resistance value of 422 Ω and rated voltage of 350 V make it suitable for a wide range of applications. Crafted with tinned copper leads for efficient termination, this component guarantees durability and compliance with RoHS standards. Upgrade your through-hole resistor setup with this high-quality component for seamless electronic functionality.