5-1879679-0

Heilind Number:AMP5-1879679-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879679-0
ECAD Model:
3D Model

Description:

H4 3K74 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879679-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.74 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879679-0

Detailed Description

Enhance your circuitry with precision and reliability using this H4 3K74 axial leaded resistor. With a resistance of 3.74 KΩ and a tolerance of 0.1%, it offers exceptional accuracy even in demanding applications. Operating in a wide temperature range from -55 to 155 °C, and with a power rating of .5 W, it ensures stable performance under varied conditions. The thin film construction and ±50 ppm/°C temperature coefficient guarantee minimal signal distortion. RoHS compliance underscores our commitment to environmental responsibility. Ideal for through-hole mounting, this resistor measures 10 x 3.7 mm, making it a compact yet powerful solution for your electronic projects. Trust in its quality and durability, with tinned copper leads and a rated voltage of 350 V ensuring longevity and efficiency. Upgrade your design with this essential component.