5-1879679-1

Heilind Number:AMP5-1879679-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879679-1
ECAD Model:
3D Model

Description:

H4 3K83 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879679-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.83 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879679-1

Detailed Description

Enhance your circuitry with precision and reliability using this high-quality through-hole resistor. With a resistance of 3.83 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide operating temperature range from -55 to 155°C. The thin film element design, paired with a temperature coefficient of ±50 ppm/°C, guarantees stable and consistent operation even in demanding environments. Rated for 350 V and with a power rating of 0.5 W, this resistor is suitable for various applications where accuracy and durability are essential. Its axial leaded mount type and tinned copper termination offer easy and secure installation. Upgrade your electronic projects with this reliable component.