5-1879679-4

Heilind Number:AMP5-1879679-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879679-4
ECAD Model:
3D Model

Description:

H4 4K12 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879679-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.12 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879679-4

Detailed Description

Enhance circuit performance with our H4 Axial Leaded Thin Film Resistor. Designed for precision, it boasts a low tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, ensuring reliable operation in a wide range of applications. With a power rating of 0.5 W and a resistance of 4.12 KΩ, this resistor offers robust performance. Operating at temperatures as low as -55°C and as high as 155°C, it is suitable for use in harsh environments. Measuring 10 x 3.7 mm and featuring tinned copper leads for easy installation, this resistor is a versatile choice for your electronic projects.