5-1879679-7

Heilind Number:AMP5-1879679-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879679-7
ECAD Model:
3D Model

Description:

H4 4K42 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879679-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.42 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879679-7

Detailed Description

Enhance your circuitry with the H4 4K42 0.1% 50PPM Axial Leaded Resistor, a reliable component with a power rating of .5 W. Featuring tinned copper leads for secure termination, this resistor offers a resistance of 4.42 KΩ with a tight tolerance of .1%. Operating seamlessly in temperatures ranging from -55 to 155 °C, it is designed for high-performance applications. The Thin Film element type ensures precision, while the ±50 ppm/°C temperature coefficient guarantees stability. With a rated voltage of 350 V, this resistor is essential for maintaining signal integrity in your electronic projects. Enjoy premium quality and durability in a compact 10 x 3.7 mm package.