5-1879680-0

Heilind Number:AMP5-1879680-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879680-0
ECAD Model:
3D Model

Description:

H4 40K2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879680-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:40.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879680-0

Detailed Description

Enhance your electronic circuitry with the H4 40K2 0.1% 50PPM Axial Leaded Resistor. This high-quality component, with a power rating of 0.5W and a resistance of 40.2 KΩ, ensures reliable performance even in extreme temperature conditions ranging from -55 to 155 °C. Its thin film element type guarantees precision, with a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. With tinned copper leads for easy installation and a rated voltage of 350V, this resistor is ideal for a wide range of applications in the electronics industry. Rest assured of its quality, as it complies with RoHS standards. Upgrade your circuit design with this Through Hole Resistor, a must-have in your inventory of passive components.