5-1879680-1

Heilind Number:AMP5-1879680-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879680-1
ECAD Model:
3D Model

Description:

H4 41K2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879680-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:41.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879680-1

Detailed Description

Enhance your circuitry with the H4 41K2 0.1% 50PPM Thin Film Resistor. This high-quality component boasts a power rating of 0.5 W and a resistance of 41.2 KΩ, ensuring reliable performance in demanding applications. With a tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, you can trust in its precision and stability. Operating within a wide temperature range of -55 to 155 °C and rated for 350 V, it's suitable for diverse environments. Its Axial Leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 10 x 3.7 mm accommodate space-restricted designs. Ideal for through-hole assembly, this resistor is a valuable addition to your inventory.