| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879680-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 42.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP5-1879680-2 |
5-1879680-2
| Heilind Number: | AMP5-1879680-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879680-2 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision performance with our H4 42K2 resistor, boasting a low tolerance of .1% and a temperature coefficient of ±50 ppm/°C. This axial leaded component, with tinned copper leads for efficient termination, offers a resistance of 42.2 KΩ and a power rating of .5 W. Operating seamlessly in a wide temperature range of -55 to 155°C, it's a reliable choice for various applications. Measuring 10 x 3.7 mm, this thin film resistor is designed for optimal performance, with a rated voltage of 350 V. Join us in embracing high-quality, through-hole technology for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


