5-1879680-9

Heilind Number:AMP5-1879680-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879680-9
ECAD Model:
3D Model

Description:

H4 49K9 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879680-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:49.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879680-9

Detailed Description

Enhance your electronic circuitry with this precision-engineered H4 Axial Leaded resistor, meticulously crafted for optimal performance. Featuring a resistance of 49.9 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, this component ensures accurate and stable operation even in demanding environments. With a power rating of .5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Measuring 10 x 3.7 mm, this Thin Film resistor is compact yet robust, designed to withstand temperatures ranging from -55 to 155 °C. Utilizing tinned copper leads for efficient termination, it guarantees secure connectivity. Whether for industrial or DIY projects, this resistor is a reliable choice for precision resistance solutions. Non-RoHS compliant.