5-1879681-0

Heilind Number:AMP5-1879681-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879681-0
ECAD Model:
3D Model

Description:

H4 432K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879681-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:432 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879681-0

Detailed Description

Enhance your electronic circuitry with our high-quality H4 axial leaded resistor. With a resistance of 432 KΩ and a tolerance of 0.1%, this thin film element boasts precision performance. Operating in a wide temperature range from -55 to 155 °C and rated for 350 V, it ensures reliable functionality in various environments. The tinned copper leads provide secure termination, and with a power rating of 0.5 W, it can handle demanding applications with ease. Its low temperature coefficient of ±50 ppm/°C guarantees stable operation, while its compact dimensions of 10 x 3.7 mm make it suitable for space-constrained designs. Trust in this resistor for superior performance in your through-hole applications.