5-1879681-1

Heilind Number:AMP5-1879681-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879681-1
ECAD Model:
3D Model

Description:

H4 442K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879681-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:442 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879681-1

Detailed Description

Enhance the precision and stability of your electronic circuits with this high-quality axial leaded resistor. With a resistance of 442 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. The thin film element and ±50 ppm/°C temperature coefficient guarantee reliable operation even in demanding environments. Rated for 0.5 W power and 350 V voltage, it delivers efficient and consistent performance. Measuring 10 x 3.7 mm, this resistor is compact yet robust, making it suitable for various through-hole mounting setups. Crafted with tinned copper leads and operating flawlessly in temperatures ranging from -55 to 155 °C, it offers durability and versatility. Upgrade your resistor components with this premium solution, designed to meet your exacting requirements.