5-1879681-4

Heilind Number:AMP5-1879681-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879681-4
ECAD Model:
3D Model

Description:

H4 475K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879681-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:475 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879681-4

Detailed Description

Enhance your electronic circuitry with our precision-engineered H4 axial leaded resistor. Boasting a resistance of 475 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, this resistor guarantees stability and accuracy in your designs. Operating efficiently in a wide temperature range from -55 to 155 °C, it's ideal for high-performance applications. With a power rating of 0.5 W and a rated voltage of 350 V, it ensures reliable operation even in demanding conditions. Its compact dimensions of 10 x 3.7 mm make it space-efficient, while the tinned copper leads provide secure connections. Crafted with a thin film element, this resistor offers exceptional performance in through-hole mounting. Trust in its quality construction for your project needs.