5-1879681-5

Heilind Number:AMP5-1879681-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879681-5
ECAD Model:
3D Model

Description:

H4 487K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879681-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:487 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879681-5

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 487K thin film resistor. With a resistance of 487 KΩ and a tight tolerance of 0.1%, this axial leaded component ensures accurate and consistent performance. Operating at temperatures ranging from -55 to 155 °C, it's suitable for a variety of environments. The tinned copper leads provide secure connections, while the rated voltage of 350 V and power rating of 0.5 W offer robust functionality. Featuring a low temperature coefficient of ±50 ppm/°C, you can trust in its stability over time. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit.