| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879681-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 499 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP5-1879681-6 |
5-1879681-6
| Heilind Number: | AMP5-1879681-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879681-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your circuit with our H4 499K through-hole resistor. With a tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, this thin film resistor ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. Its 0.5 W power rating and 350 V rated voltage make it suitable for a variety of applications. The axial leaded design with tinned copper terminals allows for easy installation. Trust in its reliability for your electronic projects.

