5-1879681-9

Heilind Number:AMP5-1879681-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879681-9
ECAD Model:
3D Model

Description:

H4 536K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879681-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:536 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879681-9

Detailed Description

Upgrade your circuit with the H4 536K 0.1% 50PPM Axial Leaded Resistor. Designed for precision performance, this thin film resistor boasts a resistance of 536 KΩ with a tolerance of .1%. Its durable construction ensures reliable operation, even in extreme temperatures ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The tinned copper leads provide secure connections, and its compact 10 x 3.7 mm dimensions make it easy to integrate into your setup. Plus, with a temperature coefficient of ±50 ppm/°C, you can count on stable performance over time. Upgrade to this high-quality resistor for enhanced precision and reliability in your projects.