5-1879683-2

Heilind Number:AMP5-1879683-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879683-2
ECAD Model:
3D Model

Description:

H8 365R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879683-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:365 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879683-2

Detailed Description

Achieve precise resistance in your electronic circuit with this high-quality through-hole resistor. Offering a resistance of 365 ohms with a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. This thin film resistor features tinned copper leads for easy mounting and has a compact size of 7.2 x 2.5 mm. Perfect for demanding electronic projects, it guarantees reliable and stable performance.