5-1879684-1

Heilind Number:AMP5-1879684-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879684-1
ECAD Model:
3D Model

Description:

H8 3K83 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879684-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.83 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879684-1

Detailed Description

Enhance your electronic circuitry with our high-quality through hole resistor. Featuring a thin film element, this resistor offers precise performance with a tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C. With a resistance of 3.83 KΩ and a power rating of .25 W, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 155 °C, this resistor ensures reliable performance even in demanding environments. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm allow for versatile placement on PCBs. Trust in the durability and accuracy of this component for your electronic projects.