5-1879684-2

Heilind Number:AMP5-1879684-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879684-2
ECAD Model:
3D Model

Description:

H8 3K92 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879684-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.92 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879684-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a resistance of 3.92 KΩ, it ensures accurate performance in a wide range of applications. With a power rating of 0.25 W and a rated voltage of 350 V, it offers robust functionality. The temperature coefficient of ±50 ppm/°C guarantees stability even in extreme operating conditions ranging from -55 to 155 °C. Crafted with tinned copper leads, it facilitates easy installation and secure connectivity. Trust in its quality construction and trust it to elevate your circuit designs. Explore more through-hole resistors in our collection.