| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879684-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.12 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP5-1879684-4 |
5-1879684-4
| Heilind Number: | AMP5-1879684-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879684-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our H8 4K12 0.1% 50PPM axial leaded resistor. This high-quality component boasts a power rating of .25W and features tinned copper leads for efficient connectivity. With a resistance of 4.12 KΩ and a tight tolerance of .1%, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. The thin film element type and low temperature coefficient of ±50 ppm/°C guarantee reliable operation, while the 350V rated voltage offers versatility in various applications. Measuring 7.2 x 2.5mm, this resistor is RoHS compliant, making it an environmentally friendly choice for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


