5-1879685-0

Heilind Number:AMP5-1879685-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879685-0
ECAD Model:
3D Model

Description:

H8 40K2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879685-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:40.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879685-0

Detailed Description

Meet the H8 40K2 0.1% 50PPM axial leaded resistor, the essential component for precision circuitry. With a power rating of .25 W and a resistance of 40.2 KΩ, this thin film resistor guarantees reliable performance in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads and a rated voltage of 350 V, it ensures efficient power transmission and longevity. The ±50 ppm/°C temperature coefficient and .1% tolerance further enhance its accuracy, making it ideal for applications requiring high precision. Trust in this resistor for consistent and stable performance in your electronic designs.