5-1879685-1

Heilind Number:AMP5-1879685-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879685-1
ECAD Model:
3D Model

Description:

H8 41K2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879685-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:41.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879685-1

Detailed Description

Enhance your electronic circuitry with the H8 41K2 0.1% 50PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 41.2 KΩ, this thin film element ensures precise performance even in extreme temperatures ranging from -55 to 155 °C. Its tinned copper leads provide secure termination, while the ±50 ppm/°C temperature coefficient guarantees stability. Measuring 7.2 x 2.5 mm, this resistor is designed for through hole mounting, suitable for a variety of applications. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Upgrade your projects with this reliable component.