5-1879685-4

Heilind Number:AMP5-1879685-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879685-4
ECAD Model:
3D Model

Description:

H8 44K2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879685-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:44.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879685-4

Detailed Description

Upgrade your electronic circuits with precision and reliability using this H8 44K2 0.1% 50PPM Through Hole Resistor. With a power rating of .25W and a resistance of 44.2 KΩ, this resistor ensures optimal performance in a wide operating temperature range from -55 to 155 °C. Its thin film element type guarantees high accuracy, with a tolerance of .1% and a low temperature coefficient of ±50 ppm/°C. Featuring axial leaded mount type and tinned copper leads, it offers easy installation and secure connections. Ideal for various applications, this resistor is designed for durability and efficiency.