5-1879686-2

Heilind Number:AMP5-1879686-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879686-2
ECAD Model:
3D Model

Description:

H8 453K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879686-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:453 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879686-2

Detailed Description

Enhance precision in your circuitry with this high-performance H8 resistor. Boasting a resistance of 453 KΩ with a tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate and stable operation even in extreme environments. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm offer versatility in placement. Crafted with a thin film element, this resistor guarantees reliability and longevity in your electronic setups. Perfect for professionals and hobbyists alike, it's an essential component for any resistor assortment.