5-1879687-0

Heilind Number:AMP5-1879687-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879687-0
ECAD Model:
3D Model

Description:

H4 32R4 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879687-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:32.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879687-0

Detailed Description

Enhance your circuitry with precision and reliability using this H4 32R4 0.1% 100PPM Through Hole Resistor. With a power rating of 0.5W and a resistance of 32.4Ω, it ensures optimal performance in a variety of applications. The thin film element and ±100 ppm/°C temperature coefficient guarantee accuracy even in challenging conditions. RoHS compliance and a rated voltage of 350V make it a sustainable and durable choice. Its compact dimensions of 10 x 3.7mm and axial leaded mount type facilitate easy installation. Trust in its high-quality construction with tinned copper leads for efficient termination. Suitable for a wide operating temperature range from -55 to 155°C, this resistor is an essential component for professionals seeking superior electronic solutions. Elevate your projects with the utmost precision and quality.