5-1879687-5

Heilind Number:AMP5-1879687-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879687-5
ECAD Model:
3D Model

Description:

H4 36R5 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879687-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:36.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879687-5

Detailed Description

Enhance your circuit performance with our precision H4 36R5 resistor. Boasting a tolerance of just 0.1% and a low temperature coefficient of ±100 ppm/°C, this thin film resistor guarantees accurate and stable operation even in demanding environments. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its axial leaded design, tinned copper leads, and compact dimensions make for easy installation. Operating flawlessly in temperatures ranging from -55 to 155 °C, this resistor is a reliable choice for your electronic projects. Please note that it is not RoHS compliant.