5-1879687-8

Heilind Number:AMP5-1879687-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879687-8
ECAD Model:
3D Model

Description:

H4 39R2 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879687-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:39.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879687-8

Detailed Description

Enhance your electronic circuitry with this high-performance H4 Thin Film resistor. Boasting a precise resistance of 39.2 Ω with a tolerance of 0.1%, it ensures accurate operation even in demanding environments, thanks to its wide operating temperature range of -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, this resistor is suitable for various applications. Its axial leaded mount type and tinned copper leads guarantee secure and efficient installation. ROHS compliance further underscores its quality and environmental responsibility. Upgrade your setup with this reliable component for optimal performance.