5-1879688-2

Heilind Number:AMP5-1879688-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879688-2
ECAD Model:
3D Model

Description:

H4 365R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879688-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:365 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879688-2

Detailed Description

Experience precision performance with our H4 365R 0.1% 100PPM Through Hole Resistor. Designed for optimal power dissipation at 0.5W and a rated voltage of 350V, this resistor boasts a thin film element type for accurate resistance at 365Ω with a tight tolerance of 0.1%. Its temperature coefficient of ±100 ppm/°C ensures stable operation in a wide temperature range from -55 to 155°C. With axial leaded mount type and tinned copper leads for secure termination, it is ideal for various electronic applications requiring high reliability and performance. Whether you're working on industrial machinery or precision instruments, this resistor is a dependable choice for your circuitry needs. Rest assured, it is crafted with quality and durability in mind, meeting industry standards for excellence. Make the H4 365R resistor your go-to component for seamless integration and reliable functionality.