| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879688-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 374 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP5-1879688-3 |
5-1879688-3
| Heilind Number: | AMP5-1879688-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879688-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality H4 374R resistor, meticulously crafted with a thin film element for precise performance. With a resistance of 374 ohms and a tolerance of 0.1%, it ensures accurate signal processing. Operating in a wide temperature range from -55 to 155°C and a rated voltage of 350V, it is suitable for diverse applications. The axial leaded mount type and tinned copper leads provide reliable connectivity, while the compact 10 x 3.7mm dimensions save valuable space on your PCB. Experience the exceptional stability and durability of this resistor, essential for any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


