5-1879689-0

Heilind Number:AMP5-1879689-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879689-0
ECAD Model:
3D Model

Description:

H4 3K74 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879689-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.74 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879689-0

Detailed Description

Enhance your circuitry with the precision performance of this H4 axial leaded resistor. With a resistance of 3.74 KΩ and a tolerance of 0.1%, this thin film element ensures accurate and reliable operation. Rated for a power of 0.5 W and a voltage of 350 V, it can handle demanding applications with ease. Its tinned copper leads provide secure termination, while its operating temperature range of -55 to 155 °C guarantees stability in diverse environments. Designed for through hole mounting, this resistor is essential for electronic projects that require high precision and durability.