5-1879689-3

Heilind Number:AMP5-1879689-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879689-3
ECAD Model:
3D Model

Description:

H4 4K02 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879689-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.02 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879689-3

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 4K02 0.1% 100PPM resistor. This axial leaded component, with a power rating of .5W, ensures efficient operation in a variety of applications. Featuring tinned copper leads and a resistance of 4.02 KΩ, it offers optimal connectivity and performance. With an operating temperature range of -55 to 155°C and a rated voltage of 350V, this resistor is suitable for use in demanding environments. Its thin film element type and tight tolerance of .1% guarantee accurate and consistent resistance values. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your designs with this essential through-hole resistor.