5-1879689-6

Heilind Number:AMP5-1879689-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879689-6
ECAD Model:
3D Model

Description:

H4 4K32 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879689-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.32 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879689-6

Detailed Description

Enhance your circuitry with this H4 4K32 resistor, meticulously crafted for precision performance. With a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures stable and accurate resistance in a wide operating temperature range from -55 to 155 °C. Its thin film element type guarantees reliability, while the tinned copper leads make for secure connections. Rated for 350 V and 0.5 W, this axial leaded resistor is perfect for high-power applications. Indispensable in the realm of electronics, its quality construction and efficiency make it a valuable component for any project. Please note that it is not RoHS compliant. Elevate your designs with this essential through-hole resistor.