5-1879690-0

Heilind Number:AMP5-1879690-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879690-0
ECAD Model:
3D Model

Description:

H4 40K2 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879690-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:40.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879690-0

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 40K2 axial leaded resistor. With a resistance of 40.2 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and stable performance in a wide range of applications. Operating at temperatures from -55 to 155 °C, it is suitable for both standard and demanding environments. Its rated voltage of 350 V and power rating of 0.5 W make it ideal for various power and signal circuits. Constructed with tinned copper leads and measuring 10 x 3.7 mm, it offers easy installation and secure connectivity. With a temperature coefficient of ±100 ppm/°C, it maintains its performance even in fluctuating conditions. Trust in the quality of this resistor for your through-hole mounting needs.