5-1879691-1

Heilind Number:AMP5-1879691-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879691-1
ECAD Model:
3D Model

Description:

H4 442K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879691-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:442 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879691-1

Detailed Description

Enhance your circuitry with our precision-engineered H4 resistor, boasting a resistance of 442 KΩ with a tight tolerance of 0.1%. This axial leaded component, designed for through-hole mounting, guarantees reliable performance even in demanding environments thanks to its -55 to 155 °C operating temperature range. With a power rating of 0.5 W and a rated voltage of 350 V, it offers exceptional durability. The thin film element construction ensures accuracy, while the ±100 ppm/°C temperature coefficient maintains stability across varying temperatures. Manufactured with tinned copper leads and compliant with RoHS regulations, this resistor is a sustainable and high-quality choice for your electronic projects. Elevate your designs with the unmatched precision and reliability of this component.