| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879691-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 511 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP5-1879691-7 |
5-1879691-7
| Heilind Number: | AMP5-1879691-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879691-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4 Thin Film Resistor. With a resistance of 511 KΩ and a tolerance of 0.1%, it guarantees accurate performance in a wide range of applications. Operating at temperatures from -55 to 155 °C, and with a rated voltage of 350 V, it offers exceptional durability. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. RoHS compliant and featuring a ±100 ppm/°C temperature coefficient, this resistor is not only high-performing but also environmentally friendly. Upgrade your setup with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


