| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879691-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 523 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP5-1879691-8 |
5-1879691-8
| Heilind Number: | AMP5-1879691-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879691-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-quality H4 523K 0.1% 100PPM resistor, designed for precision performance. With a power rating of .5W and a resistance of 523 KΩ, this axial-leaded component ensures reliable conductivity in a wide operating temperature range of -55 to 155 °C. Its thin film element, coupled with a tolerance of .1% and a temperature coefficient of ±100 ppm/°C, guarantees accurate and stable resistance values. The tinned copper leads provide secure termination, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic projects with this essential through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


