5-1879692-0

Heilind Number:AMP5-1879692-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879692-0
ECAD Model:
3D Model

Description:

H8 32R4 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879692-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:32.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879692-0

Detailed Description

Enhance your electronic circuits with the precision and reliability of our H8 32R4 resistor. Featuring a thin film element with a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this axial-leaded component ensures accurate performance over a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a variety of applications. The tinned copper leads provide secure termination, guaranteeing stable connectivity. Measuring 7.2 x 2.5 mm, it is compact yet durable. Perfect for through-hole mounting, this resistor is a essential component for any electronic project. Note: This product is not RoHS compliant.