5-1879692-2

Heilind Number:AMP5-1879692-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879692-2
ECAD Model:
3D Model

Description:

H8 34R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879692-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:34 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879692-2

Detailed Description

Enhance circuit performance with our precision Thin Film Resistor. Designed for accuracy, it boasts a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, ensuring stable operation even in extreme environments ranging from -55 to 155 °C. With a resistance of 34 Ω and a power rating of 0.25 W, this axial leaded resistor is ideal for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the tinned copper leads guarantee reliable connectivity. Operating at a rated voltage of 350 V, it offers robust performance in demanding scenarios. Upgrade your setup with this high-quality component, perfect for professionals in the electronics industry.