5-1879692-6

Heilind Number:AMP5-1879692-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879692-6
ECAD Model:
3D Model

Description:

H8 37R4 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879692-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:37.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879692-6

Detailed Description

Experience precise and reliable resistance with our H8 37R4 0.1% Thin Film Through Hole Resistor. Designed for high performance, this resistor boasts a power rating of .25 W and a resistance of 37.4 Ω with a tolerance of .1%. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. Operating within a wide temperature range of -55 to 155 °C, and rated for up to 350 V, it is suitable for various applications. With a temperature coefficient of ±100 ppm/°C, this resistor offers stability in changing environmental conditions. Indispensable for electronic projects, it guarantees accuracy and longevity in performance. (95 words)