5-1879692-8

Heilind Number:AMP5-1879692-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879692-8
ECAD Model:
3D Model

Description:

H8 39R2 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879692-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:39.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879692-8

Detailed Description

Enhance precision in your electronic circuits with this high-quality H8 resistor. Featuring a resistance of 39.2 Ω with a tolerance of 0.1%, it guarantees accurate performance even in demanding applications. The thin film element type ensures reliability, while the axial leaded mount type simplifies installation. With a power rating of 0.25 W and a rated voltage of 350 V, it offers robust functionality. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is suitable for various industrial settings. With its tinned copper leads and compliance with RoHS standards, it prioritizes both performance and environmental responsibility. Upgrade your through hole resistors with this essential component.