5-1879693-0

Heilind Number:AMP5-1879693-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879693-0
ECAD Model:
3D Model

Description:

H8 348R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879693-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:348 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879693-0

Detailed Description

Achieve precise resistance control with our H8 348R 0.1% 100PPM resistor. This Axial Leaded component boasts a power rating of .25 W, making it suitable for various applications. With tinned copper leads for efficient connectivity, it ensures reliable performance. Operating seamlessly in a wide temperature range from -55 to 155 °C, it offers versatility. The thin film element construction guarantees accuracy, with a tolerance of .1% and a temperature coefficient of ±100 ppm/°C. Its compact 7.2 x 2.5 mm dimensions and rated voltage of 350 V make it ideal for through hole mounting. While not RoHS compliant, it remains a dependable choice in the realm of passive components.