5-1879693-1

Heilind Number:AMP5-1879693-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879693-1
ECAD Model:
3D Model

Description:

H8 357R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879693-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:357 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879693-1

Detailed Description

Achieve precise resistance with this high-quality axial leaded resistor. Featuring a resistance of 357 ohms with a tolerance of 0.1%, it ensures accurate performance in various electronic applications. The thin film element type, coupled with a temperature coefficient of ±100 ppm/°C, guarantees stability even in challenging operating conditions. With a power rating of 0.25 W and a rated voltage of 350 V, it offers reliable performance. ROHS compliance underscores its commitment to environmental responsibility. Perfect for through-hole mounting, this resistor is a versatile component for your projects.