| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879693-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 365 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP5-1879693-2 |
5-1879693-2
| Heilind Number: | AMP5-1879693-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879693-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance thin film resistor. Designed for precise resistance control, it boasts a tolerance of .1% and a low temperature coefficient of ±100 ppm/°C, ensuring stable and accurate operation even in extreme conditions. With a power rating of .25 W and a rated voltage of 350 V, it is ideal for demanding applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm allow for versatile placement. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor is a reliable choice for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


