| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879693-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 432 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP5-1879693-9 |
5-1879693-9
| Heilind Number: | AMP5-1879693-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879693-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision thin film resistor, meticulously engineered for exceptional accuracy and stability. This axial-leaded component boasts a resistance of 432 Ω with a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, ensuring reliable operation in a wide temperature range (-55 to 155 °C). With a rated voltage of 350 V and a power rating of 0.25 W, it's ideal for demanding applications. RoHS compliant and featuring tinned copper leads for easy installation, this resistor measures 7.2 x 2.5 mm, making it a compact yet powerful solution for your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


