5-1879694-0

Heilind Number:AMP5-1879694-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879694-0
ECAD Model:
3D Model

Description:

H8 3K74 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879694-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.74 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879694-0

Detailed Description

Upgrade your electronic circuitry with our high-performance H8 resistor. With a resistance of 3.74 KΩ and a tolerance of 0.1%, this thin film element guarantees precision and reliability in every application. Operating seamlessly at temperatures ranging from -55 to 155 °C, it is designed for durability. The axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Rated for a voltage of 350 V and with a power rating of .25 W, this resistor is perfect for a wide range of projects. Trust in its ±100 ppm/°C temperature coefficient for consistent performance. Suitable for a variety of industries, it is a valuable addition to your collection of through-hole resistors. Rest assured of its quality, as it complies with RoHS standards. Elevate your circuit design with this essential component.