5-1879694-4

Heilind Number:AMP5-1879694-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879694-4
ECAD Model:
3D Model

Description:

H8 4K12 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879694-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.12 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879694-4

Detailed Description

Enhance your electronic projects with our high-quality H8 4K12 0.1% axial leaded resistor. With a power rating of .25 W and a tolerance of .1%, this thin film resistor offers precise and reliable performance. Operating within a wide temperature range of -55 to 155 °C, it is suitable for various applications. The tinned copper leads ensure easy installation, while the 350 V rated voltage guarantees durability. With a resistance of 4.12 KΩ and a temperature coefficient of ±100 ppm/°C, this resistor is an essential component for your circuit design needs. Please note, this product is not RoHS compliant.