| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879695-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 42.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP5-1879695-2 |
5-1879695-2
| Heilind Number: | AMP5-1879695-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879695-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision and reliability in your electronic circuits with our H8 42K2 resistor. Featuring a thin film element with a tolerance of 0.1%, this axial leaded resistor offers a resistance of 42.2 KΩ, ensuring accurate performance. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The tinned copper leads provide secure termination, while the operating temperature range of -55 to 155 °C and temperature coefficient of ±100 ppm/°C guarantee stable operation even in harsh environments. Upgrade your designs with this high-quality component that meets your precision requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


