5-1879695-7

Heilind Number:AMP5-1879695-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879695-7
ECAD Model:
3D Model

Description:

H8 47K5 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879695-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:47.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879695-7

Detailed Description

Enhance the precision and reliability of your circuitry with our H8 47.5 KΩ axial leaded resistor. With a thin film element type, it boasts a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, ensuring consistent performance in a wide operating temperature range from -55 to 155 °C. Rated for 350 V, this resistor is suitable for high power applications with a power rating of .25 W. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while the tinned copper leads provide secure termination. Perfect for through hole mounting, it's a dependable choice for demanding electronic projects. Please note, this product is not RoHS compliant. Elevate your circuit design with this high-quality component.