5-1879696-0

Heilind Number:AMP5-1879696-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879696-0
ECAD Model:
3D Model

Description:

H8 432K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879696-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:432 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879696-0

Detailed Description

Enhance the precision and reliability of your electronic circuits with the H8 432K 0.1% 100PPM Through Hole Resistor. This thin film resistor boasts a resistance of 432 KΩ with a tight tolerance of just 0.1%, ensuring accurate performance in even the most demanding applications. Operating at temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is suitable for a wide range of environments. Its axial leaded mount type and tinned copper leads make for easy installation, while its low power rating of .25 W ensures efficient energy usage. With a temperature coefficient of ±100 ppm/°C, you can rely on consistent performance over time. Upgrade your circuit design with this high-quality component, designed for durability and precision.